- Home ›
- All Products›
- EH7099-000
EH7099-000
TE Connectivity / Raychem Brand
BTH1-13-08-1-B
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
BTH1-13-08-1-B
Search Keywords: EH7099000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EH7099-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Compatible With Connector Shell Size:13
-
Product Length:1.18 in, 30 mm
-
Primary Product Material:Aluminum
-
Cable Entry Diameter:.5 in, 12.7 mm
-
Body Orientation:Straight
-
Primary Product Plating Material:Cadmium
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
25
$52.29
50
$32.18
75
$25.47
100 +
$24.96
Click for Quote
Log in
to unlock special pricing