- Home ›
- All Products›
- EH5904-000
EH5904-000
TE Connectivity / Raychem Brand
Code 40 - Band Strap Adapter
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Box Packaging
Description
+
Code 40 - Band Strap Adapter
Search Keywords: EH5904000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EH5904-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Adapter Angle:90
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Overbraid Termination:Band
-
Color:Olive Drab
-
TE Adapter Code:40
-
Adapter Entry Size:8
-
Termination Device Type:Band Adapter , Band Strap
-
Connector Shell Size:13 , C
-
Cable Diameter Range:.25 – .4 in, 6.4 – 10.2 mm
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Pluggable I/O Accessory Type:Band
-
Backshell Material:Aluminum
-
Cable Entry Diameter:.01 – .5 in, .2 – 12.7 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$47.27
7
$46.38
14
$45.51
27
$44.63
48
$43.76
50
$34.82
100 +
$27.68
Click for Quote
Log in
to unlock special pricing