- Home ›
- All Products›
- EH3265-000
EH3265-000
TE Connectivity / Raychem Brand
ZH150-12/6-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ZH150-12/6-0-SP
Search Keywords: EH3265000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EH3265-000
-
Alias/AKA:ZH150-12/6-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
30 -
Packaging Method:Spool
-
Recovery Temperature:175 °C
-
Product Source:Czech Republic
-
Operating Temperature Range:-75 – 150 °C
-
Shrink Ratio:2:1
-
Flexibility:Flexible
-
Primary Product Material:Crosslinked Fluoroelastomer
-
Primary Product Color:Black
-
Expanded Inside Diameter (Min):.472 in, 12 mm
-
Recovered Inside Diameter (Max):.236 in, 6 mm
-
Material Systems Code:100 , 25
-
Mechanical Resistance:Fluids
-
Wall Type:Single Wall
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
75
$28.87
150
$15.28
225
$10.75
300 +
$10.54
Click for Quote
Log in
to unlock special pricing