- Home ›
- All Products›
- EH3264-000
EH3264-000
TE Connectivity / Raychem Brand
ZH150-8/4-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ZH150-8/4-0-SP
Search Keywords: EH3264000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EH3264-000
-
Alias/AKA:ZH150-8/4-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
60 -
Flexibility:Flexible
-
Operating Temperature Range:-75 – 150 °C
-
Packaging Method:Spool
-
Recovery Temperature:175 °C
-
Product Source:Czech Republic
-
Shrink Ratio:2:1
-
Primary Product Color:Black
-
Primary Product Material:Elastomer
-
Expanded Inside Diameter (Min):.315 in, 8 mm
-
Material Systems Code:100 , 25
-
Recovered Inside Diameter (Max):.157 in, 4 mm
-
Mechanical Resistance:Fluids
-
Wall Type:Single Wall
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
30
$29.30
60
$18.03
90
$14.28
120 +
$13.99
Click for Quote
Log in
to unlock special pricing