- Home ›
- All Products›
- EH3263-000
EH3263-000
TE Connectivity / Raychem Brand
ZH150-5/2.5-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ZH150-5/2.5-0-SP
Search Keywords: EH3263000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EH3263-000
-
Alias/AKA:ZH150-5/2.5-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
60 -
Shrink Ratio:2:1
-
Flexibility:Flexible
-
Operating Temperature Range:-75 – 150 °C
-
Product Source:Czech Republic
-
Recovery Temperature:175 °C
-
Packaging Method:Spool
-
Primary Product Color:Black
-
Primary Product Material:Elastomer
-
Recovered Inside Diameter (Max):.098 in, 2.5 mm
-
Material Systems Code:100 , 25
-
Expanded Inside Diameter (Min):.197 in, 5 mm
-
Mechanical Resistance:Fluids
-
Wall Type:Single Wall
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
90
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
90
$17.99
180
$11.07
270
$8.77
360 +
$8.59
Click for Quote
Log in
to unlock special pricing