- Home ›
- All Products›
- EH2424-000
EH2424-000
TE Connectivity / Raychem Brand
55/7311-22-0/9-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
55/7311-22-0/9-0
Search Keywords: EH2424000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EH2424-000
-
Alias/AKA:55/7311-22-0/9-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:9A515.Y.6
-
Supplier Standard Pack:
1 -
Wire Size:22 AWG, .33 mm²
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Cable Type:Spec 55/
-
Operating Temperature Range:-100 – 200 °C
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Jacket Color:Black
-
Wire Color:Black, White
-
Voltage Rating:600 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
500
$17.95
1,000
$9.47
1,500
$6.52
2,000 +
$6.38
Click for Quote
Log in
to unlock special pricing