- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- EH2292-000
EH2292-000
TE Connectivity / Raychem Brand
EH2292-000 is a highly flame-retardant, dual-wall heat shrink tubing with a 3:1 shrink ratio, designed for electrical insulati ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
EH2292-000 is a highly flame-retardant, dual-wall heat shrink tubing with a 3:1 shrink ratio, designed for electrical insulation and environmental sealing.
Search Keywords: EH2292000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EH2292-000
-
Alias/AKA:DWFR-19/6-0-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Dual
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:11.811 KV/mm
-
Color:Black
-
Operating Temperature:-40 to 110 °C
-
Inside Diameter After Shrinking:6 mm
-
Inside Diameter Before Shrinking:19 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57
Ships today, if you order in
Minimum Order Quantity:
4
18 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
5
$20.38
10
$19.44
25
$18.86
50
$18.32
100
$17.31
250
$16.00
500 +
$13.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments