- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EH2157-000
EH2157-000
TE Connectivity / Raychem Brand
C6A-24C444-814-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
C6A-24C444-814-0
Search Keywords: EH2157000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EH2157-000
-
Alias/AKA:C6A-24C444-814-0
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544491000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:100 Ω
-
Wire Size:24 AWG, .2047 mm²
-
Cable Type:CAT6a
-
Jacket Color:Black
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,162 Feet
Ships today, if you order in
You may purchase all in-stock quantity of 2,162
Stock lot only:
2162 Feet
Minimum Order Quantity:
5000 Feet
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$26.07
25
$19.56
50
$18.94
100
$18.16
250
$17.98
500
$17.81
1,000
$17.63
5,000 +
$23.70
Click for Quote
Log in
to unlock special pricing