- Home ›
- All Products›
- EH2156-000
EH2156-000
TE Connectivity / Raychem Brand
C6A-24C444-814-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
C6A-24C444-814-9
Search Keywords: EH2156000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EH2156-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:100 Ω
-
Jacket Color:White
-
Wire Size:24 AWG, .2047 mm²
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Cable Type:CAT6a
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
30 Weeks
can ship
12/14/26