- Home ›
- All Products›
- EH1936-000
EH1936-000
TE Connectivity / Raychem Brand
S200-3-55-22-9
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
S200-3-55-22-9
Search Keywords: EH1936000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EH1936-000
-
Alias/AKA:S200-3-55-22-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Temperature Indicator Type:Fusible Ring
-
Pre-Installed Lead Wire Size:22 AWG
-
Lead Color:White
-
Recovered Inside Diameter (Max):.05 in, 1.27 mm
-
Resistance Properties:Immersion Protection
-
Pre-Installed Lead:Yes
-
Pre-Installed Lead Type:AS22759/41
-
Expanded Inside Diameter (Min):.17 in, 4.32 mm
-
Operating Temperature (Max):200 °C
-
Lead Stranding:Stranded
-
Lead Plating Material:Nickel
-
Temperature Indicator:Yes
-
Wire Temperature (Max):200 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
604
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
150
17 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
5
$11.03
25
$7.71
50
$7.21
100
$6.98
150
$6.91
300
$6.63
450
$6.56
600 +
$6.50
Click for Quote
Log in
to unlock special pricing