- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EH1833-000
EH1833-000
TE Connectivity / Raychem Brand
MTCPQKT1R2SGCD
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MTCPQKT1R2SGCD
Search Keywords: EH1833000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EH1833-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Mating Hardware:Quick Disconnect
-
PCB Mount Orientation:Vertical
-
Mating Alignment Type:Keyed
-
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Fixing Screw
-
Mating Retention:With
-
Circuit Application:Power & Signal
-
Operating Voltage:1500 VAC, 954 VDC
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Mating Retention Type:Jackscrew
-
Sealable:No
-
Connector & Housing Type:Receptacle
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Contact Current Rating (Max):5 A
-
Flange:Without
-
Boxmount:No
-
Product Type:Connector Kit
-
Plating Material:Nickel
-
Shielded:Yes
-
Contact Plating Material:Gold , Nickel
-
Panel Gasket:Without
-
Shell Size:25.4 [1.0]
-
Mating Alignment:With
-
Centerline (Pitch):2.5 mm
-
Contact Retention Type within Housing:Retention Clip
-
Termination Method to Wire & Cable:Crimp
-
Housing Type:EME Mount
-
Connector Type:Connector Assembly Kit
-
Contact Retention:With
-
Connector System:Wire-to-Wire
-
Contact Type:Pin
-
Number of Positions:20
-
Keying:CD
-
Number of Rows:2
-
Kit Type:Connector Kit
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
51 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
9
$1,715.78
18
$876.34
27
$596.52
36 +
$584.59
Click for Quote
Log in
to unlock special pricing