- Home ›
- All Products›
- EG9945-000
EG9945-000
TE Connectivity / Raychem Brand
Customer Drawing
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Customer Drawing
Search Keywords: EG9945000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EG9945-000
-
Alias/AKA:202D163-12-10-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Fluid/Chemical Resistance:Long-Term Immersion at High Temperature
-
Adhesive Pre-Coat:No
-
Material:Modified Fluoro-Elastomer
-
Material Systems Code:200
-
Operating Temperature Range:-55 – 200 °C, -67 – 394 °F
-
Molded Part Shape Code:202D
-
Lipped:Yes
-
Material Code:12
-
Molded Part Shape:Straight
-
Flammability:Flame-Retardant
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
7
$212.27
13
$140.68
19
$114.30
25 +
$112.01
Click for Quote
Log in
to unlock special pricing