- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EG9573-000
EG9573-000
TE Connectivity / Raychem Brand
"-L353" = Special Put-up: 500ft minimum on 12" spools. Spool weight <= 50 lbs
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
"-L353" = Special Put-up: 500ft minimum on 12" spools. Spool weight <= 50 lbs
Search Keywords: EG9573000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EG9573-000
-
Alias/AKA:0024A0021-9X-L353
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
830
Ships today, if you order in
Minimum Order Quantity:
5
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
5
$5.90
25
$5.28
50
$5.27
100
$5.16
250
$4.95
500
$4.94
1,000
$4.89
2,500 +
$4.80
Click for Quote
Log in
to unlock special pricing