- Home ›
- All Products›
- EG8930-000
EG8930-000
TE Connectivity / Raychem Brand
D-406-0002-CS4107
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-406-0002-CS4107
Search Keywords: EG8930000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EG8930-000
-
Alias/AKA:D-406-0002-CS4107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Sealable:Yes
-
Primary Product Color:Blue
-
Wire Size:14 – 16 AWG, 2.5 – 1.5 mm²
-
Splice Type:Butt Splice
-
Contact Base Material:Copper
-
Product Length:1.24 in, 31.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
2,500
$1.0200
5,000
$0.5400
7,500
$0.3800
10,000 +
$0.3724
Click for Quote
Log in
to unlock special pricing