- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EG8288-000
EG8288-000
TE Connectivity / Raychem Brand
202D221-4-61/42-0-CS5503
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202D221-4-61/42-0-CS5503
Search Keywords: EG8288000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EG8288-000
-
Alias/AKA:202D221-4-61/42-0-CS5503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Material Code:4
-
Material Systems Code:10
-
Molded Part Shape Code:202
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Molded Part Shape:Straight
-
Adhesive Pre-Coat:Yes
-
Lipped:Yes
-
Wire/Cable Outside Diameter:.31 in, .35 in, .39 in, .43 in, .47 in, .55 in, 10 mm, 11 mm, 12 mm, 14 mm
-
Connector or Backshell Outside Diameter:.71 in, .79 in, .87 in, 18 mm, 20 mm, 22 mm
-
Material:Polyolefin Flexible Modified
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
50
$66.98
100
$35.46
150
$24.95
200 +
$24.45
Click for Quote
Log in
to unlock special pricing