- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EG8201-000
EG8201-000
TE Connectivity / Raychem Brand
D-436-99
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-436-99
Search Keywords: EG8201000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EG8201-000
-
Alias/AKA:D-436-99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Insulated:Yes
-
Cable Temperature Rating:135 °C
-
Serrated:No
-
Wire Size:16 – 12 AWG, 2426 – 5874 CMA, 1.21 – 2.94 mm²
-
Number of Conductors:3 to 6
-
Insulation Material:Heat-shrinkable, Radiation Cross-Linked Modified Polyvinylidene Fluoride
-
Government Qualified:No
-
Barrel Type:Closed Barrel
-
Sealable:Yes
-
Splice Features:Splice Kit
-
Number of Serrations:0
-
Overall Length:1.17 in, 29.7 mm
-
Contact Plating Material:Nickel
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Method:Crimp
-
Packaging Method:Bag/Box
-
Plating Material:Nickel
-
Heavy Duty:No
-
Fluid Resistance:Immersion
-
Insulation Sleeve Material:Polyvinylidene Fluoride
-
Barrel Inside Diameter (Min):.106 in, 2.69 mm
-
Terminal & Splice Style:Splice
-
Support Style:Non-Insulation Support
-
Barrel Color:Yellow
-
Terminal & Splice Type:Splice
-
Accessory Type:Splice
-
Inside Diameter (Recovered):.095 in, 2.413 mm
-
Outside Diameter:.098 in, 2.49 mm
-
Wire/Cable Type:Insulated Wire
-
Barrel Inside Diameter:.102 in, 2.54 mm
-
Product Type:Splice
-
High Temperature Rating:150 °C
-
Splice Type:In-Line Splice
-
Packaging Quantity:100
-
Splice Material:Nickel-Plated
-
Housing Material:Polyvinylidene
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
275
50 Weeks
can ship
4/27/27
Price (USD)
Qty
Unit Price
275
$11.63
550
$6.16
825
$4.33
1,100 +
$4.25
Click for Quote
Log in
to unlock special pricing