- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EG7908-000
EG7908-000
TE Connectivity / Raychem Brand
55A1126-22-6/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1126-22-6/9-9
Search Keywords: EG7908000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EG7908-000
-
Alias/AKA:55A1126-22-6/9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Strands:19
-
Wire Size:22 AWG
-
Jacket Color:White
-
Shielded:Yes
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:600 VAC
-
Operating Temperature Range:-65 – 200 °C
-
Shield Material:Nickel-Coated Copper
-
Conductor Material:Nickel-Coated High Strength Copper Alloy
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
500
$9.34
1,000
$4.93
1,500
$3.39
2,000 +
$3.32
Click for Quote
Log in
to unlock special pricing