- ホーム ›
- All Products›
- EG7280-000
EG7280-000
TE Connectivity / Raychem Brand
44A0121-22-9/912
データシート アクセサリー Notify Me
RoHS遵守
Pack 包装
Certificate of Compliance Guarantee
説明
+
44A0121-22-9/912
Search Keywords: EG7280000
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:TE Connectivity / Raychem Brand
-
部品番号:EG7280-000
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
サプライヤー標準パック:
1 -
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Cable Configuration:Twisted Pair
-
Strand Size:34 AWG
-
Number of Conductors:2
-
Number of Strands:19
-
Cable Style:Primary
-
Product Type:Cable
-
Wire Size:22 AWG, 1.19 CMA
-
Wire Diameter:.047 in, .05 mm
-
Conductor Diameter:.031 in, .79 mm
-
Overall Outside Diameter:.094 in, 2.39 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Wire Color:White , White with Brown and Red Stripes
-
Conductor Material:Tin-Coated Copper
-
Cable Type:Spec 44
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Voltage Rating:600 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
1250
16 Weeks
出荷できます
9/21/26
45ドルフラットレート配送:
PRICE (USD)
数量
Unit Price
1,250
$1.830
2,500
$0.969
3,750
$0.682
5,000 +
$0.668
Click for Quote
ログイン
特別価格を解除するには