- Home ›
- All Products›
- EG7279-000
EG7279-000
TE Connectivity / Raychem Brand
44A0121-22-9/908
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0121-22-9/908
Search Keywords: EG7279000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EG7279-000
-
Alias/AKA:44A0121-22-9/908
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Configuration:Twisted Pair
-
Number of Conductors:2
-
Number of Strands:19
-
Cable Style:Primary
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Strand Size:34 AWG
-
Product Type:Cable
-
Overall Outside Diameter:.094 in, 2.39 mm
-
Wire Color:White , White with Black and Gray Stripes
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Wire Size:22 AWG, 1.19 CMA
-
Conductor Diameter:.031 in, .79 mm
-
Wire Diameter:.047 in, .05 mm
-
Voltage Rating:600 VAC
-
Conductor Material:Tin-Coated Copper
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Cable Type:Spec 44
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1,250
$1.743
2,500
$0.923
3,750
$0.649
5,000 +
$0.636
Click for Quote
Log in
to unlock special pricing