- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EG7236-000
TE Connectivity / Raychem Brand
EG7236-000
55PC2134-22-3/6/9-9
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
55PC2134-22-3/6/9-9
Search Keywords: EG7236000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | EG7236-000 |
| Alias/AKA: | 55PC2134-22-3/6/9-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Voltage Rating: | 600 VAC |
| Cable Type: | Spec 55 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 – 200 °C |
| Wire Size: | 22 AWG |
Frequently Asked Questions
Is EG7236-000 RoHS compliant?
Yes, EG7236-000 is RoHS compliant.
What is the lead time for EG7236-000?
The standard lead time for EG7236-000 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
156
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
40 Weeks
can ship
8/30/27
Price (USD)
Qty
Unit Price
5
$22.41
100
$22.35
250
$22.30
500
$22.24
1,000
$11.36
1,500
$7.73
2,000 +
$7.58
Click for Quote
Log in
to unlock special pricing