- Home ›
- All Products›
- EG7058-000
EG7058-000
TE Connectivity / Raychem Brand
SO63-4-01CS4036
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SO63-4-01CS4036
Search Keywords: EG7058000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EG7058-000
-
Alias/AKA:SO63-4-01CS4036
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Temperature Indicator:Yes
-
Wire Temperature (Max):125 °C
-
Splice Type:Shield Terminator
-
Operating Temperature (Max):150 °C
-
Lead Stranding:40x38 AWG
-
Pre-Installed Lead:Yes
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):No
-
Termination Method:Solder
-
Resistance Properties:Immersion Protection
-
Lead Plating Material:Nickel
-
Temperature Indicator Type:Fusible Ring
-
Government Qualified:No
-
Pre-Installed Lead Type:Braid Strap
-
Pre-Installed Lead Wire Size:22 AWG, 754 CMA, .32 mm²
-
Expanded Inside Diameter (Min):.234 in, 5.95 mm
-
Shield Outside Diameter (Min):.13 in, 3.3 mm
-
Jacket Outside Diameter:.234 in, 5.95 mm
-
Recovered Inside Diameter (Max):.07 in, 1.78 mm
-
Dielectric Outside Diameter (Max):.07 in, 1.8 mm
-
Overall Length:.75 in, 19.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
25 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
150
$10.35
300
$6.37
450
$5.04
600 +
$4.94
Click for Quote
Log in
to unlock special pricing