- Home ›
- All Products›
- EG6956-000
EG6956-000
TE Connectivity / Raychem Brand
SHF260-0813-4-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
SHF260-0813-4-9
Search Keywords: EG6956000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EG6956-000
-
Alias/AKA:SHF260-0813-4-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:4 AWG
-
Wall Type:Dual
-
Operating Temperature Range:-65 – 260 °C
-
Number of Strands:1665
-
Strand Size:36 AWG
-
Product Type:Cable
-
Cable Type:SHF260
-
Wire & Cable Insulation Material:Modified PFA
-
Voltage Rating:1000 VAC
-
Conductor Material:Nickel-Coated Copper
-
Cable Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
155 Feet
Can Ship immediately
You may purchase all in-stock quantity of 155
Stock lot only:
155 Feet
MOQ for In Stock Qty:
500 Feet
MOQ for out of Stock Qty:
500 Feet
41 Weeks
can ship
2/25/27