- Home ›
- All Products›
- EG6753-000
EG6753-000
TE Connectivity / Raychem Brand
Code 40 - Band Strap Adapter
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Box Packaging
Description
+
Code 40 - Band Strap Adapter
Search Keywords: EG6753000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EG6753-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Entry Diameter:.01 – .25 in, .2 – 6.4 mm
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Termination Device Type:Band Adapter , Band Strap
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Overbraid Termination:Band
-
Termination Device Included:Band
-
Backshell Material:Aluminum
-
Cable Diameter Range:.125 – .2 in, 3.2 – 5.1 mm
-
Color:Olive Drab
-
Adapter Entry Size:4
-
Pluggable I/O Accessory Type:Band
-
Connector Shell Size:09 , A
-
Adapter Angle:Straight
-
Salt Spray Resistance:500 Hr
-
TE Adapter Code:40
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$14.01
23
$13.75
46
$13.49
91
$13.24
150
$12.97
250 +
$11.72
Click for Quote
Log in
to unlock special pricing