- Home ›
- All Products›
- EG6241-000
EG6241-000
TE Connectivity / Raychem Brand
R85049/128-8
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
R85049/128-8
Search Keywords: EG6241000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EG6241-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Material:Steel
-
Approved Standards:None
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Product Width:.19 in, 4.95 mm
-
Product Length:8.12 in, 206.24 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
29 Weeks
can ship
12/23/26