- Home ›
- All Products›
- EG5683-000
TE Connectivity / Raychem Brand
EG5683-000
TXR40AU90-2214BI
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EG5683-000
-
Alias/AKA:TXR40AU90-2214BI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:48 Hr
-
Termination Device Included:TR14BI
-
Body Orientation:Right Angle
-
TE Connector Interface Code:40
-
Primary Product Material:Aluminum
-
Cable Entry Diameter:.01 – .88 in, .2 – 22.2 mm
-
Product Length:1.65 in, 42 mm
-
Primary Product Color:Olive Drab
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Compatible With Connector Shell Size:23 , H
-
Primary Product Plating Material:Zinc Cobalt