- Home ›
- All Products›
- EG5599-000
EG5599-000
TE Connectivity / Raychem Brand
BND40BW90-1410V
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
BND40BW90-1410V
Search Keywords: EG5599000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EG5599-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
TE Adapter Code:40
-
Termination Device Type:Band Adapter , Band Strap
-
Salt Spray Resistance:1000 Hr
-
Pluggable I/O Accessory Type:Band
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Backshell Material:Nickel Aluminum Bronze
-
Adapter Entry Size:10
-
Adapter Angle:90
-
Connector Shell Size:15 , D
-
Cable Entry Diameter:.01 – .63 in, .2 – 15.9 mm
-
Overbraid Termination:Band
-
Cable Diameter Range:.313 – .5 in, 7.9 – 12.7 mm
-
Adapter Plating Material:Unplated (Shotblast Glass Bead)
-
Termination Device Included:Band
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.