- Home ›
- All Products›
- EG5109-000
EG5109-000
TE Connectivity / Raychem Brand
STXR54AB00-1616AI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
STXR54AB00-1616AI
Search Keywords: EG5109000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EG5109-000
-
Alias/AKA:STXR54AB00-1616AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Compatible With Connector Shell Size:16 , 16S , 19
-
Primary Product Color:Olive Drab
-
Termination Device Included:TR16AI
-
TE Connector Interface Code:54
-
Product Length:1 in, 25.5 mm
-
Body Orientation:Straight
-
Primary Product Material:Aluminum
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Salt Spray Resistance:500 Hr
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Cable Entry Diameter:.01 – 1 in, .2 – 25.4 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Ships today, if you order in
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$500.17
5
$498.91
10
$497.67
13
$496.42
25
$272.48
38
$184.93
50 +
$181.22
Click for Quote
Log in
to unlock special pricing