- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- EG4880-000
TE Connectivity / Raychem Brand
EG4880-000
55/1322-22-9/96-9
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
55/1322-22-9/96-9
Search Keywords: EG4880000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | EG4880-000 |
| Alias/AKA: | 55/1322-22-9/96-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | 9A515.Y.6 |
Supplier's Standard Package:
|
1 |
| Conductor Material: | Silver-Coated Copper |
| Wire Size: | 22 AWG |
| Voltage Rating: | 600 VAC |
| Cable Type: | Spec 55 |
Frequently Asked Questions
Is EG4880-000 RoHS compliant?
Yes, EG4880-000 is RoHS compliant.
What is the lead time for EG4880-000?
The standard lead time for EG4880-000 is approximately 50 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
50 Weeks
can ship
10/26/27
Price (USD)
Qty
Unit Price
500
$14.86
1,000
$7.84
1,500
$5.39
2,000 +
$5.28
Click for Quote
Log in
to unlock special pricing