- Home ›
- All Products›
- EG4877-000
EG4877-000
TE Connectivity / Raychem Brand
THX-24C422-814-X
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
THX-24C422-814-X
Search Keywords: EG4877000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EG4877-000
-
Alias/AKA:THX-24C422-814-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544491000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:100 Ω
-
Wire Size:24 AWG
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Cable Type:Quadrax
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
723
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
5
$11.43
100
$7.38
250
$7.07
500
$7.00
1,000
$6.93
1,500
$6.87
2,000 +
$6.80
Click for Quote
Log in
to unlock special pricing