- Home ›
- All Products›
- EG4792-000
EG4792-000
TE Connectivity / Raychem Brand
TXR40AZ90-1814AI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
TXR40AZ90-1814AI
Search Keywords: EG4792000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EG4792-000
-
Alias/AKA:TXR40AZ90-1814AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR14AI
-
Salt Spray Resistance:500 Hr
-
Cable Entry Diameter:.01 – .88 in, .2 – 22.2 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Body Orientation:Right Angle
-
Primary Product Material:Aluminum
-
Compatible With Connector Shell Size:19 , F
-
Primary Product Color:Black
-
Primary Product Plating Material:Zinc Nickel (ASTM B841)
-
Product Length:1.37 in, 35 mm
-
TE Connector Interface Code:40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
68 Weeks
can ship
8/30/27
Price (USD)
Qty
Unit Price
1
$251.075
50 +
$228.250
Click for Quote
Log in
to unlock special pricing