- Home ›
- All Products›
- EG4790-000
EG4790-000
TE Connectivity / Raychem Brand
TXR40AZ00-1205AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AZ00-1205AI
Search Keywords: EG4790000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EG4790-000
-
Alias/AKA:TXR40AZ00-1205AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR05AI
-
Salt Spray Resistance:500 Hr
-
Cable Entry Diameter:.01 – .31 in, .2 – 7.9 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Primary Product Plating Material:Zinc Nickel (ASTM B841)
-
Primary Product Color:Black
-
Body Orientation:Straight
-
Compatible With Connector Shell Size:13 , C
-
Primary Product Material:Aluminum
-
Product Length:1.04 in, 26.5 mm
-
TE Connector Interface Code:40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
68 Weeks
can ship
8/24/27
Price (USD)
Qty
Unit Price
13
$323.03
25
$177.86
38
$123.51
50 +
$121.04
Click for Quote
Log in
to unlock special pricing