- Home ›
- All Products›
- EG4031-000
EG4031-000
TE Connectivity / Raychem Brand
D-200-0230-RT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-200-0230-RT
Search Keywords: EG4031000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EG4031-000
-
Alias/AKA:D-200-0230-RT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Cable Temperature Rating:150 °C
-
Operating Temperature (Max):200 °C
-
Wire Size:16 – 20 AWG
-
Splice Type:Cable Splice
-
Shield Plating Material:Nickel
-
Shield Diameter (Max):.177 in, 4.5 mm
-
Sealable:Yes
-
Jacket Material:ETFE , Polymide/PTFE
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
21 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
75
$198.31
150
$101.29
225
$68.95
300 +
$67.57
Click for Quote
Log in
to unlock special pricing