- Home ›
- All Products›
- EG3988-000
EG3988-000
TE Connectivity / Raychem Brand
55PC122B-26-2/6-9-F871
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC122B-26-2/6-9-F871
Search Keywords: EG3988000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EG3988-000
-
Alias/AKA:55PC122B-26-2/6-9-F871
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:26 AWG
-
Operating Temperature Range:-65 – 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
500
$16.88
1,000
$8.91
1,500
$6.13
2,000 +
$6.00
Click for Quote
Log in
to unlock special pricing