- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EG3867-000
EG3867-000
TE Connectivity / Raychem Brand
D-200-0237-RT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-200-0237-RT
Search Keywords: EG3867000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EG3867-000
-
Alias/AKA:D-200-0237-RT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Bag/Box
-
Splice Capacity:2
-
Terminal & Splice Type:Splice
-
Heavy Duty:No
-
Wire/Cable Type:Shielded Cable
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Accessory Type:Splice
-
Splice Type:Immersion Resistant Splice
-
Splice Features:Splice Kit
-
Government Qualified:No
-
Serrated:No
-
Barrel Type:Closed Barrel
-
Splice Material:Nickel-Plated
-
Wire Size:20 – 16 AWG
-
Sealable:Yes
-
Product Type:SolderShield Splice Kit
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
25 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
13
$476.93
25
$261.78
38
$177.66
50 +
$174.11
Click for Quote
Log in
to unlock special pricing