- Home ›
- All Products›
- EG3865-000
EG3865-000
TE Connectivity / Raychem Brand
D-200-0235-RT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-200-0235-RT
Search Keywords: EG3865000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EG3865-000
-
Alias/AKA:D-200-0235-RT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:12 – 16 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Cable Temperature Rating:150 °C
-
Operating Temperature (Max):200 °C
-
Splice Type:Cable Splice
-
Shield Plating Material:Nickel
-
Shield Diameter (Max):.235 in, 6 mm
-
Jacket Material:ETFE , Polymide/PTFE
-
Sealable:Yes
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
25 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
13
$309.99
25
$170.68
38
$118.53
50 +
$116.15
Click for Quote
Log in
to unlock special pricing