- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EG3249-000
EG3249-000
TE Connectivity / Raychem Brand
LWB-103-20.0 (50)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
LWB-103-20.0 (50)
Search Keywords: EG3249000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EG3249-000
-
Alias/AKA:LWB-103-20.0(50)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7419805050
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
50 -
Product Type:Braid
-
Packaging Method:Reel
-
Braid Material:Copper Alloy
-
Packaging Quantity:50
-
Operating Temperature Range:-65 – 200 °C
-
Weight (Nominal):45 kg/ km
-
Length:164.04 ft, 50 m
-
Braid Coverage:85 %
-
Plating:Nickel
-
Cable Entry Diameter:.591 – .984 in, 15 – 25 mm
-
DC Resistance (Nominal):7 mΩ
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
25
$234.94
50
$123.99
75
$85.27
100 +
$83.57
Click for Quote
Log in
to unlock special pricing