- Home ›
- All Products›
- EG3243-000
EG3243-000
TE Connectivity / Raychem Brand
LWB-103-3.0(50)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
LWB-103-3.0(50)
Search Keywords: EG3243000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EG3243-000
-
Alias/AKA:LWB-103-3.0(50)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7419805050
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
50 -
Packaging Method:Reel
-
Braid Material:Copper Alloy
-
Cable Braid Product Type:Braid
-
Cable Braid Plating:Nickel
-
Braid Coverage:90 %
-
Packaging Quantity:50
-
Operating Temperature Range:-65 – 200 °C
-
DC Resistance (Nominal):28 mΩ
-
Weight (Nominal):8.5 kg/km
-
Cable Entry Diameter:.118 – .177 in, 3 – 4.5 mm
-
Length:164.04 ft, 50 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
88
16 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
88
$56.63
175
$30.06
263
$20.63
350 +
$20.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments