- Home ›
- All Products›
- EG3237-000
EG3237-000
TE Connectivity / Raychem Brand
LWB-101-6.0(50)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
LWB-101-6.0(50)
Search Keywords: EG3237000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EG3237-000
-
Alias/AKA:LWB-101-6.0(50)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7419805050
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
50 -
Packaging Method:Reel
-
Braid Material:Copper Alloy
-
Operating Temperature Range:-65 – 150 °C
-
Cable Braid Plating:Tin
-
Braid Coverage:90 %
-
DC Resistance (Nominal):18 mΩ
-
Cable Braid Product Type:Braid
-
Packaging Quantity:50
-
Weight (Nominal):15.5 kg/km
-
Length:164.04 ft, 50 m
-
Cable Entry Diameter:.177 – .315 in, 4.5 – 8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
38
$76.37
75
$40.97
113
$28.70
150 +
$28.13
Click for Quote
Log in
to unlock special pricing