- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EG3236-000
EG3236-000
TE Connectivity / Raychem Brand
LWB-101-3.0(100)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
LWB-101-3.0(100)
Search Keywords: EG3236000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EG3236-000
-
Alias/AKA:LWB-101-3.0(100)
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:7419805050
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
100 -
Packaging Quantity:100
-
Braid Coverage:90 %
-
Operating Temperature Range:-65 – 150 °C
-
Braid Material:Copper Alloy
-
Length:328.08 ft, 100 m
-
DC Resistance (Nominal):28 mΩ
-
Cable Entry Diameter:.118 – .177 in, 3 – 4.5 mm
-
Packaging Method:Reel
-
Product Type:Braid
-
Plating:Tin
-
Weight (Nominal):8.5 kg/ km
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300 Meters
11 Weeks
can ship
7/29/26