- Home ›
- All Products›
- EG2798-000
EG2798-000
TE Connectivity / Raychem Brand
ZHD-SCE-2.5K-4.8-50-S1-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ZHD-SCE-2.5K-4.8-50-S1-4
Search Keywords: EG2798000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EG2798-000
-
Alias/AKA:ZHD-SCE-2.5K-4.8-50-S1-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Number of Prescores:1
-
Markers per Sleeve:2
-
Printer Technology:Thermal Transfer
-
Primary Product Color:Yellow
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Product Length:2 in, 50 mm
-
Packaging Quantity:2500
-
Shrink Ratio:2:1
-
Recovered Inside Diameter (Max):.09 in, 2.36 mm
-
Expanded Inside Diameter (Min):.189 in, 4.8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
625
$2.26
1,250
$1.40
1,875
$1.11
2,500 +
$1.08
Click for Quote
Log in
to unlock special pricing