- Home ›
- All Products›
- EG2662-000
EG2662-000
TE Connectivity / Raychem Brand
THX-24C112-818-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
THX-24C112-818-0
Search Keywords: EG2662000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EG2662-000
-
Alias/AKA:THX-24C112-818-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Wire Size:24 AWG
-
Impedance:100 Ω
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Cable Type:Quadrax
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1,250
$24.64
2,500
$12.59
3,750
$8.57
5,000 +
$8.40
Click for Quote
Log in
to unlock special pricing