- Home ›
- All Products›
- EG2480-000
EG2480-000
TE Connectivity / Raychem Brand
TXR54AB00-2010AIL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR54AB00-2010AIL
Search Keywords: EG2480000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EG2480-000
-
Alias/AKA:TXR54AB00-2010AIL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Connector Interface Code:54
-
Primary Product Material:Aluminum
-
Cable Entry Diameter:.01 – .63 in, .2 – 15.9 mm
-
Primary Product Color:Olive Drab
-
Product Length:1 in, 25.5 mm
-
Termination Device Included:TR10AI
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Salt Spray Resistance:500 Hr
-
Compatible With Connector Shell Size:20 , 37
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
13
$373.64
25
$205.09
38
$139.19
50 +
$136.40
Click for Quote
Log in
to unlock special pricing