- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EG2057-000
EG2057-000
TE Connectivity / Raychem Brand
TXR40AC00-2006AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AC00-2006AI
Search Keywords: EG2057000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EG2057-000
-
Alias/AKA:TXR40AC00-2006AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Angle:00
-
Overbraid Termination:Tinel-Lock Ring
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .38 in, .2 – 9.5 mm
-
Adapter Entry Size:6
-
Adapter Plating Material:Electroless Nickel (AMS-C-26074)
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Material:Aluminum
-
Salt Spray Resistance:48 Hr
-
Connector Shell Size:21 , G
-
Termination Device Included:TR06AI
-
Color:Bright
-
Cable Diameter Range:.188 – .3 in, 4.8 – 7.6 mm
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
TE Adapter Code:40
-
Style:Tinel-Lock Adapter
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
13
$93.62
25
$59.92
38
$46.81
50 +
$45.88
Click for Quote
Log in
to unlock special pricing