- Home ›
- All Products›
- EG1943-000
EG1943-000
TE Connectivity / Raychem Brand
TXR40AZ90-1204AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AZ90-1204AI
Search Keywords: EG1943000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EG1943-000
-
Alias/AKA:TXR40AZ90-1204AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR04AI
-
Cable Entry Diameter:.01 – .25 in, .2 – 6.4 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Body Orientation:Right Angle
-
Product Length:1.06 in, 27 mm
-
Primary Product Plating Material:Zinc Nickel (ASTM B841)
-
Primary Product Material:Aluminum
-
Primary Product Color:Black
-
Compatible With Connector Shell Size:13 , C
-
TE Connector Interface Code:40
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
70 Weeks
can ship
9/17/27
Price (USD)
Qty
Unit Price
13
$440.17
25
$241.60
38
$163.97
50 +
$160.69
Click for Quote
Log in
to unlock special pricing