- Home ›
- All Products›
- EG1832-000
EG1832-000
TE Connectivity / Raychem Brand
SHF260-0813-1-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SHF260-0813-1-9
Search Keywords: EG1832000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EG1832-000
-
Alias/AKA:SHF260-0813-1-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Strands:2109
-
Wall Type:Dual
-
Strand Size:34 AWG
-
Operating Temperature Range:-65 – 260 °C
-
Wire Size:1 AWG
-
Product Type:Cable
-
Voltage Rating:1000 VAC
-
Conductor Material:Nickel-Coated Copper
-
Cable Type:SHF260
-
Cable Color:White
-
Wire & Cable Insulation Material:Modified PFA
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
125
$91.90
250
$46.94
375
$31.95
500 +
$31.31
Click for Quote
Log in
to unlock special pricing