- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EG1826-000
EG1826-000
TE Connectivity / Raychem Brand
SHF260-0113-00-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SHF260-0113-00-9
Search Keywords: EG1826000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EG1826-000
-
Alias/AKA:SHF260-0113-00-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:00 AWG
-
Number of Strands:3325
-
Insulation Material:Modified PFA
-
Conductor Material:Nickel-Coated Copper
-
Strand Size:34 AWG
-
Wire Diameter:.564 in, 14.3 mm
-
Voltage Rating:1000 VAC
-
Operating Temperature Range:-65 – 260 °C
-
Product Type:Wire Lead
-
Number of Conductors:1
-
Conductor Diameter:.485 in, 12.3 mm
-
Jacket Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
125
$122.19
250
$62.41
375
$42.48
500 +
$41.63
Click for Quote
Log in
to unlock special pricing