- Home ›
- All Products›
- EG1790-000
EG1790-000
TE Connectivity / Raychem Brand
4024-12-561114
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
4024-12-561114
Search Keywords: EG1790000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EG1790-000
-
Alias/AKA:4024-12-561114
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:45°
-
Cable Entry Diameter:.874 in, 22.23 mm
-
Termination Device Type:Magneform Ring , SolderShield Splice , Tinel-Lock Ring
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
70 Weeks
can ship
9/17/27
Price (USD)
Qty
Unit Price
1
$1,158.09
2
$712.67
3
$564.20
4 +
$552.91
Click for Quote
Log in
to unlock special pricing