- Home ›
- All Products›
- EG1789-000
EG1789-000
TE Connectivity / Raychem Brand
4020-12-441014
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
4020-12-441014
Search Keywords: EG1789000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EG1789-000
-
Alias/AKA:4020-12-441014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Entry Diameter:.874 in, 22.23 mm
-
Body Orientation:45°
-
Termination Device Type:Magneform Ring , SolderShield Splice , Tinel-Lock Ring
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
70 Weeks
can ship
10/6/27
Price (USD)
Qty
Unit Price
2
$599.56
3
$491.95
4
$438.14
5 +
$429.38
Click for Quote
Log in
to unlock special pricing