- Home ›
- All Products›
- EG1788-000
EG1788-000
TE Connectivity / Raychem Brand
4018-12-340912
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
4018-12-340912
Search Keywords: EG1788000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EG1788-000
-
Alias/AKA:4018-12-340912
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:45°
-
Cable Entry Diameter:.75 in, 19.05 mm
-
Termination Device Type:Magneform Ring , SolderShield Splice , Tinel-Lock Ring
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
70 Weeks
can ship
9/17/27
Price (USD)
Qty
Unit Price
125
$530.32
250
$270.86
375
$184.38
500 +
$180.69
Click for Quote
Log in
to unlock special pricing