- Home ›
- All Products›
- EG1672-000
EG1672-000
TE Connectivity / Raychem Brand
TXR40AZ00-1806BI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AZ00-1806BI
Search Keywords: EG1672000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EG1672-000
-
Alias/AKA:TXR40AZ00-1806BI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR06BI
-
Salt Spray Resistance:500 Hr
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .38 in, .2 – 9.5 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Primary Product Color:Black
-
Primary Product Material:Aluminum
-
TE Connector Interface Code:40
-
Primary Product Plating Material:Zinc Nickel (ASTM B841)
-
Compatible With Connector Shell Size:19 , F
-
Product Length:1.04 in, 26.5 mm
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
25 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
13
$372.05
25
$204.21
38
$138.59
50 +
$135.82
Click for Quote
Log in
to unlock special pricing